


SMAZ30-TP | |
|---|---|
DigiKey Part Number | SMAZ30-TPMSTR-ND - Tape & Reel (TR) SMAZ30-TPMSCT-ND - Cut Tape (CT) SMAZ30-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ30-TP |
Description | DIODE ZENER 30V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.56600 | kr.5.66 |
| 100 | kr.0.50800 | kr.50.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.49781 | kr.3,733.57 |
| 15.000 | kr.0.38660 | kr.5,799.00 |
| 37.500 | kr.0.36417 | kr.13,656.38 |
| 52.500 | kr.0.35089 | kr.18,421.72 |
| 75.000 | kr.0.33798 | kr.25,348.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




