Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Micro Commercial Components Corporate Video

SMAZ22-TP

DigiKey Part Number
SMAZ22-TPMSTR-ND - Tape & Reel (TR)
SMAZ22-TPMSCT-ND - Cut Tape (CT)
SMAZ22-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ22-TP
Description
DIODE ZENER 22V 1W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMAJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.17000kr.11.70
100kr.0.55300kr.55.30
500kr.0.52084kr.260.42
1.000kr.0.50797kr.507.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.48282kr.3,621.15
15.000kr.0.44044kr.6,606.60
22.500kr.0.41884kr.9,423.90
37.500kr.0.39456kr.14,796.00
52.500kr.0.38018kr.19,959.45
75.000kr.0.36620kr.27,465.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500