


SMAZ16-TP | |
|---|---|
DigiKey Part Number | SMAZ16-TPMSTR-ND - Tape & Reel (TR) SMAZ16-TPMSCT-ND - Cut Tape (CT) SMAZ16-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ16-TP |
Description | DIODE ZENER 16V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56000 | kr.15.60 |
| 100 | kr.0.97890 | kr.97.89 |
| 500 | kr.0.72732 | kr.363.66 |
| 1.000 | kr.0.64579 | kr.645.79 |
| 2.000 | kr.0.57707 | kr.1,154.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.47462 | kr.3,559.65 |
| 15.000 | kr.0.43293 | kr.6,493.95 |
| 22.500 | kr.0.41168 | kr.9,262.80 |
| 37.500 | kr.0.38780 | kr.14,542.50 |
| 52.500 | kr.0.37366 | kr.19,617.15 |
| 75.000 | kr.0.35991 | kr.26,993.25 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |


