Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMAJP4KE350A-TP | |
|---|---|
DigiKey Part Number | SMAJP4KE350A-TPMSTR-ND - Tape & Reel (TR) SMAJP4KE350A-TPMSCT-ND - Cut Tape (CT) SMAJP4KE350A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE350A-TP |
Description | TVS DIODE 300VWM 482VC DO214AC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.08500 | kr.30.85 |
| 100 | kr.1.99100 | kr.199.10 |
| 500 | kr.1.51898 | kr.759.49 |
| 1.000 | kr.1.36666 | kr.1,366.66 |
| 2.000 | kr.1.23847 | kr.2,476.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.09962 | kr.5,498.10 |
| 10.000 | kr.1.01378 | kr.10,137.80 |
| 15.000 | kr.0.97005 | kr.14,550.75 |
| 25.000 | kr.0.92092 | kr.23,023.00 |
| 35.000 | kr.0.90240 | kr.31,584.00 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |






