Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| SMAJP4KE350A-TP | |
|---|---|
| DigiKey Part Number | SMAJP4KE350A-TPMSTR-ND - Tape & Reel (TR) SMAJP4KE350A-TPMSCT-ND - Cut Tape (CT) SMAJP4KE350A-TPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJP4KE350A-TP | 
| Description | TVS DIODE 300VWM 482VC DO214AC | 
| Manufacturer Standard Lead Time | 36 Weeks | 
| Customer Reference | |
| Detailed Description | 482V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 300V | |
| Voltage - Breakdown (Min) | 332V | |
| Voltage - Clamping (Max) @ Ipp | 482V | |
| Current - Peak Pulse (10/1000µs) | 900mA | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 | 
| 10 | kr.3.08500 | kr.30.85 | 
| 100 | kr.1.99100 | kr.199.10 | 
| 500 | kr.1.51898 | kr.759.49 | 
| 1.000 | kr.1.36666 | kr.1,366.66 | 
| 2.000 | kr.1.23847 | kr.2,476.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.09962 | kr.5,498.10 | 
| 10.000 | kr.1.01378 | kr.10,137.80 | 
| 15.000 | kr.0.97005 | kr.14,550.75 | 
| 25.000 | kr.0.92092 | kr.23,023.00 | 
| 35.000 | kr.0.90240 | kr.31,584.00 | 
| Unit Price without VAT: | kr.4.99000 | 
|---|---|
| Unit Price with VAT: | kr.6.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark