



SMAJ78A-TP | |
|---|---|
DigiKey Part Number | SMAJ78A-TPMSTR-ND - Tape & Reel (TR) SMAJ78A-TPMSCT-ND - Cut Tape (CT) SMAJ78A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ78A-TP |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40561 | kr.2,028.05 |
| 10.000 | kr.0.36739 | kr.3,673.90 |
| 15.000 | kr.0.34790 | kr.5,218.50 |
| 25.000 | kr.0.32599 | kr.8,149.75 |
| 35.000 | kr.0.31301 | kr.10,955.35 |
| 50.000 | kr.0.30040 | kr.15,020.00 |
| 125.000 | kr.0.27271 | kr.34,088.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.27700 | kr.12.77 |
| 100 | kr.0.80040 | kr.80.04 |
| 500 | kr.0.59172 | kr.295.86 |
| 1.000 | kr.0.52426 | kr.524.26 |
| 2.000 | kr.0.46734 | kr.934.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.26700 | kr.12.67 |
| 100 | kr.0.79420 | kr.79.42 |
| 500 | kr.0.58714 | kr.293.57 |
| 1.000 | kr.0.52019 | kr.520.19 |
| 2.000 | kr.0.46371 | kr.927.42 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

