



SMAJ7.5A-TP | |
|---|---|
DigiKey Part Number | SMAJ7.5A-TPMSTR-ND - Tape & Reel (TR) SMAJ7.5A-TPMSCT-ND - Cut Tape (CT) SMAJ7.5A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5A-TP |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.26700 | kr.12.67 |
| 100 | kr.0.79420 | kr.79.42 |
| 500 | kr.0.58714 | kr.293.57 |
| 1.000 | kr.0.52019 | kr.520.19 |
| 2.000 | kr.0.46371 | kr.927.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40247 | kr.2,012.35 |
| 10.000 | kr.0.36454 | kr.3,645.40 |
| 15.000 | kr.0.34520 | kr.5,178.00 |
| 25.000 | kr.0.32347 | kr.8,086.75 |
| 35.000 | kr.0.31059 | kr.10,870.65 |
| 50.000 | kr.0.29807 | kr.14,903.50 |
| 125.000 | kr.0.27060 | kr.33,825.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

