11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ6.5A-TP

DigiKey Part Number
SMAJ6.5A-TPMSTR-ND - Tape & Reel (TR)
SMAJ6.5A-TPMSCT-ND - Cut Tape (CT)
SMAJ6.5A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.5A-TP
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.35700kr.13.57
100kr.0.84960kr.84.96
500kr.0.62816kr.314.08
1.000kr.0.55653kr.556.53
2.000kr.0.49614kr.992.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43059kr.2,152.95
10.000kr.0.39001kr.3,900.10
15.000kr.0.36932kr.5,539.80
25.000kr.0.34607kr.8,651.75
35.000kr.0.33229kr.11,630.15
50.000kr.0.31890kr.15,945.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500