TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ5939B-TP

DigiKey Part Number
353-SMAJ5939B-TPTR-ND - Tape & Reel (TR)
353-SMAJ5939B-TPCT-ND - Cut Tape (CT)
353-SMAJ5939B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5939B-TP
Description
DIODE ZENER 39V 1.5W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.80500kr.18.05
100kr.1.18400kr.118.40
500kr.0.90880kr.454.40
1.000kr.0.56320kr.563.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.55680kr.4,176.00
15.000kr.0.52160kr.7,824.00
22.500kr.0.49120kr.11,052.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500