SMAJ5937B-TP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Comchip Technology
In Stock: 0
Unit Price: kr.0.11943
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.15098
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.47333
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.47333
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.47333
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 106.914
Unit Price: kr.0.19000
Datasheet
Zener Diode 33 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ5937B-TP

DigiKey Part Number
SMAJ5937BTPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5937B-TP
Description
DIODE ZENER 33V 1.5W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.63344kr.4,750.80
15.000kr.0.58140kr.8,721.00
22.500kr.0.55488kr.12,484.80
37.500kr.0.52508kr.19,690.50
52.500kr.0.50744kr.26,640.60
75.000kr.0.49350kr.37,012.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63344
Unit Price with VAT:kr.0.79180