Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




SMAJ5933B-TP | |
|---|---|
DigiKey Part Number | SMAJ5933BTPMSTR-ND - Tape & Reel (TR) SMAJ5933BTPMSCT-ND - Cut Tape (CT) SMAJ5933BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5933B-TP |
Description | DIODE ZENER 22V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 17.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.1.96800 | kr.19.68 |
| 100 | kr.1.26480 | kr.126.48 |
| 500 | kr.0.96412 | kr.482.06 |
| 1.000 | kr.0.84233 | kr.842.33 |
| 2.000 | kr.0.78453 | kr.1,569.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.56584 | kr.4,243.80 |
| 15.000 | kr.0.55488 | kr.8,323.20 |
| 22.500 | kr.0.55452 | kr.12,476.70 |
| 37.500 | kr.0.49350 | kr.18,506.25 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |






