



SMAJ5921B-TP | |
|---|---|
DigiKey Part Number | SMAJ5921BTPMSTR-ND - Tape & Reel (TR) SMAJ5921BTPMSCT-ND - Cut Tape (CT) SMAJ5921BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5921B-TP |
Description | DIODE ZENER 6.8V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.12400 | kr.21.24 |
| 100 | kr.1.34660 | kr.134.66 |
| 500 | kr.1.01084 | kr.505.42 |
| 1.000 | kr.0.90231 | kr.902.31 |
| 2.000 | kr.0.81083 | kr.1,621.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.67454 | kr.5,059.05 |
| 15.000 | kr.0.61912 | kr.9,286.80 |
| 22.500 | kr.0.59088 | kr.13,294.80 |
| 37.500 | kr.0.55915 | kr.20,968.12 |
| 52.500 | kr.0.54037 | kr.28,369.42 |
| 75.000 | kr.0.52210 | kr.39,157.50 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

