Zener Diode 6.8 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ5921B-TP

DigiKey Part Number
SMAJ5921BTPMSTR-ND - Tape & Reel (TR)
SMAJ5921BTPMSCT-ND - Cut Tape (CT)
SMAJ5921BTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5921B-TP
Description
DIODE ZENER 6.8V 1.5W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
2.5 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.12400kr.21.24
100kr.1.34660kr.134.66
500kr.1.01084kr.505.42
1.000kr.0.90231kr.902.31
2.000kr.0.81083kr.1,621.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.67454kr.5,059.05
15.000kr.0.61912kr.9,286.80
22.500kr.0.59088kr.13,294.80
37.500kr.0.55915kr.20,968.12
52.500kr.0.54037kr.28,369.42
75.000kr.0.52210kr.39,157.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500