27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Micro Commercial Components Corporate Video

SMAJP4KE20A-TP

DigiKey Part Number
SMAJP4KE20A-TPMSTR-ND - Tape & Reel (TR)
SMAJP4KE20A-TPMSCT-ND - Cut Tape (CT)
SMAJP4KE20A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJP4KE20A-TP
Description
TVS DIODE 17.1VWM 27.7V DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.72400kr.17.24
100kr.1.08600kr.108.60
500kr.0.80936kr.404.68
1.000kr.0.71984kr.719.84
2.000kr.0.64443kr.1,288.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52096kr.2,604.80
10.000kr.0.47410kr.4,741.00
15.000kr.0.45021kr.6,753.15
25.000kr.0.44913kr.11,228.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750