TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ4754A-TP

DigiKey Part Number
SMAJ4754A-TPTR-ND - Tape & Reel (TR)
SMAJ4754A-TPCT-ND - Cut Tape (CT)
SMAJ4754A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ4754A-TP
Description
DIODE ZENER 39V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.70900kr.17.09
100kr.0.80640kr.80.64
500kr.0.68480kr.342.40
1.000kr.0.55680kr.556.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.49549kr.3,716.17
15.000kr.0.36863kr.5,529.45
37.500kr.0.34706kr.13,014.75
52.500kr.0.33428kr.17,549.70
75.000kr.0.32187kr.24,140.25
187.500kr.0.30400kr.57,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750