Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ4753A-TP

DigiKey Part Number
SMAJ4753A-TPTR-ND - Tape & Reel (TR)
SMAJ4753A-TPCT-ND - Cut Tape (CT)
SMAJ4753A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ4753A-TP
Description
DIODE ZENER 36V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.40800kr.14.08
100kr.0.88540kr.88.54
500kr.0.65676kr.328.38
1.000kr.0.58282kr.582.82
2.000kr.0.52048kr.1,040.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.42748kr.3,206.10
15.000kr.0.38965kr.5,844.75
22.500kr.0.37036kr.8,333.10
37.500kr.0.34869kr.13,075.88
52.500kr.0.33585kr.17,632.12
75.000kr.0.32337kr.24,252.75
187.500kr.0.30543kr.57,268.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750