


SMAJ4747AQ-TP | |
---|---|
cms-digikey-product-number | 353-SMAJ4747AQ-TPTR-ND - Tape & Reel (TR) 353-SMAJ4747AQ-TPCT-ND - Cut Tape (CT) 353-SMAJ4747AQ-TPDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SMAJ4747AQ-TP |
cms-description | DIODE ZENER 20V 1W DO214AC |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
10 | kr.2.25900 | kr.22.59 |
100 | kr.1.47710 | kr.147.71 |
500 | kr.1.11488 | kr.557.44 |
1.000 | kr.0.96813 | kr.968.13 |
2.000 | kr.0.89930 | kr.1,798.60 |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
7.500 | kr.0.70457 | kr.5,284.28 |
15.000 | kr.0.69282 | kr.10,392.30 |
22.500 | kr.0.66241 | kr.14,904.23 |
37.500 | kr.0.62825 | kr.23,559.38 |
52.500 | kr.0.60802 | kr.31,921.05 |
75.000 | kr.0.60800 | kr.45,600.00 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |