



SMAJ4741A-TP | |
|---|---|
DigiKey Part Number | SMAJ4741A-TPTR-ND - Tape & Reel (TR) SMAJ4741A-TPCT-ND - Cut Tape (CT) SMAJ4741A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4741A-TP |
Description | DIODE ZENER 11V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.52400 | kr.15.24 |
| 100 | kr.0.95610 | kr.95.61 |
| 500 | kr.0.70922 | kr.354.61 |
| 1.000 | kr.0.62943 | kr.629.43 |
| 2.000 | kr.0.56211 | kr.1,124.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.46168 | kr.3,462.60 |
| 15.000 | kr.0.42082 | kr.6,312.30 |
| 22.500 | kr.0.39999 | kr.8,999.77 |
| 37.500 | kr.0.37658 | kr.14,121.75 |
| 52.500 | kr.0.36272 | kr.19,042.80 |
| 75.000 | kr.0.34924 | kr.26,193.00 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

