SMAJ4739A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 7.814
Unit Price: kr.2.57000
Datasheet

Direct


Diodes Incorporated
In Stock: 197.183
Unit Price: kr.3.34000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 408
Unit Price: kr.4.82000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.672
Unit Price: kr.5.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.221
Unit Price: kr.8.81000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.12805
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.89229
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.53650
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.83651
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.68962
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.76265
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.76655
Datasheet
Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ4739A-TP

DigiKey Part Number
SMAJ4739A-TPTR-ND - Tape & Reel (TR)
SMAJ4739A-TPCT-ND - Cut Tape (CT)
SMAJ4739A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ4739A-TP
Description
DIODE ZENER 9.1V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.50300kr.15.03
100kr.0.94280kr.94.28
500kr.0.69930kr.349.65
1.000kr.0.62062kr.620.62
2.000kr.0.55425kr.1,108.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.45522kr.3,414.15
15.000kr.0.41493kr.6,223.95
22.500kr.0.39439kr.8,873.77
37.500kr.0.37131kr.13,924.12
52.500kr.0.35764kr.18,776.10
75.000kr.0.34435kr.25,826.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750