



SMAJ4734A-TP | |
|---|---|
DigiKey Part Number | SMAJ4734A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4734A-TP |
Description | DIODE ZENER 5.6V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ4734A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.65472 | kr.4,910.40 |
| 15.000 | kr.0.60142 | kr.9,021.30 |
| 22.500 | kr.0.57427 | kr.12,921.07 |
| 37.500 | kr.0.54375 | kr.20,390.62 |
| 52.500 | kr.0.52569 | kr.27,598.72 |
| 75.000 | kr.0.51513 | kr.38,634.75 |
| Unit Price without VAT: | kr.0.65472 |
|---|---|
| Unit Price with VAT: | kr.0.81840 |

