



| SMAJ24A-TP | |
|---|---|
| DigiKey Part Number | SMAJ24A-TPMSTR-ND - Tape & Reel (TR) SMAJ24A-TPMSCT-ND - Cut Tape (CT) SMAJ24A-TPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ24A-TP | 
| Description | TVS DIODE 24VWM 38.9VC DO214AC | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 24V | |
| Voltage - Breakdown (Min) | 26.7V | |
| Voltage - Clamping (Max) @ Ipp | 38.9V | |
| Current - Peak Pulse (10/1000µs) | 10.3A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.39500 | kr.13.95 | 
| 100 | kr.0.55040 | kr.55.04 | 
| 500 | kr.0.51200 | kr.256.00 | 
| 1.000 | kr.0.46720 | kr.467.20 | 
| 2.000 | kr.0.46371 | kr.927.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.43277 | kr.2,163.85 | 
| 10.000 | kr.0.29807 | kr.2,980.70 | 
| 15.000 | kr.0.27060 | kr.4,059.00 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark