


SMAJ19A-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ19A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ19A-TP |
Description | TVS DIODE 19VWM 30.8VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.8V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V | |
Voltage - Breakdown (Min) | 21.1V | |
Voltage - Clamping (Max) @ Ipp | 30.8V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54435 | kr.2,721.75 |
| 10.000 | kr.0.49568 | kr.4,956.80 |
| 15.000 | kr.0.47088 | kr.7,063.20 |
| 25.000 | kr.0.44300 | kr.11,075.00 |
| 35.000 | kr.0.42649 | kr.14,927.15 |
| 50.000 | kr.0.41044 | kr.20,522.00 |
| 125.000 | kr.0.38400 | kr.48,000.00 |
| Unit Price without VAT: | kr.0.54435 |
|---|---|
| Unit Price with VAT: | kr.0.68044 |



