IGBT Trench Field Stop 1200 V 80 A 428 W Through Hole TO-247AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIW40N120FLAHE3-BP

DigiKey Part Number
353-MIW40N120FLAHE3-BPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIW40N120FLAHE3-BP
Description
IGBT TRENCH FS 1200V 80A TO247AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 80 A 428 W Through Hole TO-247AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 40A
Power - Max
428 W
Switching Energy
3.8mJ (on), 1.7mJ (off)
Input Type
Standard
Gate Charge
330 nC
Td (on/off) @ 25°C
45ns/180ns
Test Condition
600V, 40A, 12Ohm, 15V
Reverse Recovery Time (trr)
439 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.37.64375kr.67,758.75
Manufacturers Standard Package
Unit Price without VAT:kr.37.64375
Unit Price with VAT:kr.47.05469