TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ17A-TP

DigiKey Part Number
SMAJ17A-TPMSTR-ND - Tape & Reel (TR)
SMAJ17A-TPMSCT-ND - Cut Tape (CT)
SMAJ17A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ17A-TP
Description
TVS DIODE 17VWM 27.6VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.26700kr.12.67
100kr.0.79420kr.79.42
500kr.0.58714kr.293.57
1.000kr.0.52019kr.520.19
2.000kr.0.46371kr.927.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40247kr.2,012.35
10.000kr.0.36454kr.3,645.40
15.000kr.0.34520kr.5,178.00
25.000kr.0.32347kr.8,086.75
35.000kr.0.31059kr.10,870.65
50.000kr.0.29807kr.14,903.50
125.000kr.0.27060kr.33,825.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250