
SMAF4746A-TP | |
|---|---|
DigiKey Part Number | 353-SMAF4746A-TPTR-ND - Tape & Reel (TR) 353-SMAF4746A-TPCT-ND - Cut Tape (CT) 353-SMAF4746A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAF4746A-TP |
Description | ZENER DIODES,1W 18V, DO-221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.95900 | kr.19.59 |
| 100 | kr.1.24070 | kr.124.07 |
| 500 | kr.0.92842 | kr.464.21 |
| 1.000 | kr.0.82762 | kr.827.62 |
| 2.000 | kr.0.74267 | kr.1,485.34 |
| 5.000 | kr.0.65053 | kr.3,252.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59354 | kr.5,935.40 |
| 20.000 | kr.0.54559 | kr.10,911.80 |
| 30.000 | kr.0.52116 | kr.15,634.80 |
| 50.000 | kr.0.49372 | kr.24,686.00 |
| 70.000 | kr.0.47746 | kr.33,422.20 |
| 100.000 | kr.0.46167 | kr.46,167.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

