Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMAJP4KE7.5AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJP4KE7.5AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE7.5AQ-TP |
Description | TVS DIODE 6.4VWM 11.3V DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 35.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 35.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59903 | kr.2,995.15 |
| 10.000 | kr.0.54640 | kr.5,464.00 |
| 15.000 | kr.0.51957 | kr.7,793.55 |
| 25.000 | kr.0.48943 | kr.12,235.75 |
| 35.000 | kr.0.47158 | kr.16,505.30 |
| 50.000 | kr.0.45423 | kr.22,711.50 |
| 125.000 | kr.0.43200 | kr.54,000.00 |
| Unit Price without VAT: | kr.0.59903 |
|---|---|
| Unit Price with VAT: | kr.0.74879 |








