



SMA6J5.0CA-TP | |
|---|---|
DigiKey Part Number | SMA6J5.0CA-TPMSTR-ND - Tape & Reel (TR) SMA6J5.0CA-TPMSCT-ND - Cut Tape (CT) SMA6J5.0CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0CA-TP |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.36800 | kr.23.68 |
| 100 | kr.1.51230 | kr.151.23 |
| 500 | kr.1.14214 | kr.571.07 |
| 1.000 | kr.1.02272 | kr.1,022.72 |
| 2.000 | kr.0.92211 | kr.1,844.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.81308 | kr.4,065.40 |
| 10.000 | kr.0.74566 | kr.7,456.60 |
| 15.000 | kr.0.71131 | kr.10,669.65 |
| 25.000 | kr.0.67271 | kr.16,817.75 |
| 35.000 | kr.0.64985 | kr.22,744.75 |
| 50.000 | kr.0.62764 | kr.31,382.00 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

