
SMA6J24CAFL-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J24CAFL-TPTR-ND - Tape & Reel (TR) 353-SMA6J24CAFL-TPCT-ND - Cut Tape (CT) 353-SMA6J24CAFL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J24CAFL-TP |
Description | TVS DIODE 24VWM 38.9VC DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| 10 | kr.2.15400 | kr.21.54 |
| 100 | kr.1.36930 | kr.136.93 |
| 500 | kr.1.03058 | kr.515.29 |
| 1.000 | kr.0.92106 | kr.921.06 |
| 2.000 | kr.0.82886 | kr.1,657.72 |
| 5.000 | kr.0.72890 | kr.3,644.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.66708 | kr.6,670.80 |
| 20.000 | kr.0.61509 | kr.12,301.80 |
| 30.000 | kr.0.58860 | kr.17,658.00 |
| 50.000 | kr.0.55884 | kr.27,942.00 |
| 70.000 | kr.0.54825 | kr.38,377.50 |
| Unit Price without VAT: | kr.3.48000 |
|---|---|
| Unit Price with VAT: | kr.4.35000 |



