
SMA6J22AFL-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J22AFL-TPTR-ND - Tape & Reel (TR) 353-SMA6J22AFL-TPCT-ND - Cut Tape (CT) 353-SMA6J22AFL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J22AFL-TP |
Description | TVS DIODE 22VWM 35.5VC DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.28200 | kr.22.82 |
| 100 | kr.1.45380 | kr.145.38 |
| 500 | kr.1.09404 | kr.547.02 |
| 1.000 | kr.0.97782 | kr.977.82 |
| 2.000 | kr.0.87990 | kr.1,759.80 |
| 5.000 | kr.0.77378 | kr.3,868.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.70816 | kr.7,081.60 |
| 20.000 | kr.0.65297 | kr.13,059.40 |
| 30.000 | kr.0.62485 | kr.18,745.50 |
| 50.000 | kr.0.59326 | kr.29,663.00 |
| 70.000 | kr.0.57455 | kr.40,218.50 |
| 100.000 | kr.0.55638 | kr.55,638.00 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

