
SMA6J18CAFLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J18CAFLQ-TPTR-ND - Tape & Reel (TR) 353-SMA6J18CAFLQ-TPCT-ND - Cut Tape (CT) 353-SMA6J18CAFLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J18CAFLQ-TP |
Description | TVS DIODE 18VWM 29.2VC DO221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.55A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.55A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.22000 | kr.5.22 |
| 10 | kr.3.25100 | kr.32.51 |
| 100 | kr.2.10330 | kr.210.33 |
| 500 | kr.1.60734 | kr.803.67 |
| 1.000 | kr.1.44751 | kr.1,447.51 |
| 2.000 | kr.1.31284 | kr.2,625.68 |
| 5.000 | kr.1.18422 | kr.5,921.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.07690 | kr.10,769.00 |
| 20.000 | kr.1.00111 | kr.20,022.20 |
| 30.000 | kr.0.96750 | kr.29,025.00 |
| Unit Price without VAT: | kr.5.22000 |
|---|---|
| Unit Price with VAT: | kr.6.52500 |

