
SMA6J12AFL-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J12AFL-TPTR-ND - Tape & Reel (TR) 353-SMA6J12AFL-TPCT-ND - Cut Tape (CT) 353-SMA6J12AFL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J12AFL-TP |
Description | TVS DIODE 12VWM 19.9VC DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.13800 | kr.21.38 |
| 100 | kr.1.35870 | kr.135.87 |
| 500 | kr.1.02260 | kr.511.30 |
| 1.000 | kr.0.91392 | kr.913.92 |
| 2.000 | kr.0.82243 | kr.1,644.86 |
| 5.000 | kr.0.72325 | kr.3,616.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.66191 | kr.6,619.10 |
| 20.000 | kr.0.61032 | kr.12,206.40 |
| 30.000 | kr.0.58404 | kr.17,521.20 |
| 50.000 | kr.0.55451 | kr.27,725.50 |
| 70.000 | kr.0.54400 | kr.38,080.00 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

