


SMA2Z30AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA2Z30AQ-TPTR-ND - Tape & Reel (TR) 353-SMA2Z30AQ-TPCT-ND - Cut Tape (CT) 353-SMA2Z30AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA2Z30AQ-TP |
Description | DIODE ZENER 30V 2W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 2 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.49600 | kr.24.96 |
| 100 | kr.1.81700 | kr.181.70 |
| 500 | kr.1.38164 | kr.690.82 |
| 1.000 | kr.1.20454 | kr.1,204.54 |
| 2.000 | kr.1.12279 | kr.2,245.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.92435 | kr.6,932.62 |
| 15.000 | kr.0.87500 | kr.13,125.00 |
| 22.500 | kr.0.83853 | kr.18,866.92 |
| 37.500 | kr.0.80000 | kr.30,000.00 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |







