
SMBF70CA-TP | |
|---|---|
DigiKey Part Number | 353-SMBF70CA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBF70CA-TP |
Description | TVS DIODE 70VWM 113VC SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.31A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.31A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.73980 | kr.3,699.00 |
| 10.000 | kr.0.67733 | kr.6,773.30 |
| 15.000 | kr.0.64549 | kr.9,682.35 |
| 25.000 | kr.0.60972 | kr.15,243.00 |
| 35.000 | kr.0.58853 | kr.20,598.55 |
| 50.000 | kr.0.56795 | kr.28,397.50 |
| Unit Price without VAT: | kr.0.73980 |
|---|---|
| Unit Price with VAT: | kr.0.92475 |

