SM8S22A-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.9.69691
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.536
Unit Price: kr.27.71000
Datasheet
35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
Micro Commercial Components Corporate Video

SM8S22A-TP

DigiKey Part Number
SM8S22A-TPMSTR-ND - Tape & Reel (TR)
SM8S22A-TPMSCT-ND - Cut Tape (CT)
SM8S22A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S22A-TP
Description
TVS DIODE 22VWM 35.5VC DO218AB
Customer Reference
Detailed Description
35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
186A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes