



SM712H-TP | |
|---|---|
DigiKey Part Number | 353-SM712H-TPTR-ND - Tape & Reel (TR) 353-SM712H-TPCT-ND - Cut Tape (CT) 353-SM712H-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM712H-TP |
Description | TVS DIODE 12VWM 28VC SOT23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 36A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.88100 | kr.28.81 |
| 100 | kr.1.87760 | kr.187.76 |
| 500 | kr.1.44032 | kr.720.16 |
| 1.000 | kr.1.29243 | kr.1,292.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97093 | kr.2,912.79 |
| 6.000 | kr.0.95151 | kr.5,709.06 |
| 9.000 | kr.0.90666 | kr.8,159.94 |
| 15.000 | kr.0.87529 | kr.13,129.35 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |











