



SM712-TP | |
|---|---|
DigiKey Part Number | SM712-TPMSTR-ND - Tape & Reel (TR) SM712-TPMSCT-ND - Cut Tape (CT) SM712-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM712-TP |
Description | TVS DIODE 12VWM 21VC SOT23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54200 | kr.25.42 |
| 100 | kr.1.62240 | kr.162.24 |
| 500 | kr.1.22564 | kr.612.82 |
| 1.000 | kr.1.09752 | kr.1,097.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.20654 | kr.3,619.62 |
| 6.000 | kr.1.10696 | kr.6,641.76 |
| 9.000 | kr.1.05624 | kr.9,506.16 |
| 15.000 | kr.0.99923 | kr.14,988.45 |
| 21.000 | kr.0.96548 | kr.20,275.08 |
| 30.000 | kr.0.93555 | kr.28,066.50 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |











