
SM5S14AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM5S14AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM5S14AHE3-TP |
Description | TVS DIODE 14VWM 23.2VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 155A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 155A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 14V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.6V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 23.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.7.25161 | kr.5,438.71 |
| 1.500 | kr.6.74124 | kr.10,111.86 |
| 2.250 | kr.6.51436 | kr.14,657.31 |
| Unit Price without VAT: | kr.7.25161 |
|---|---|
| Unit Price with VAT: | kr.9.06451 |

