Parametric Equivalent
Parametric Equivalent



SM4H18A-TP | |
|---|---|
DigiKey Part Number | 353-SM4H18A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4H18A-TP |
Description | TVS DIODE 18VWM 29.2VC SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.63201 | kr.1,580.02 |
| 5.000 | kr.0.57180 | kr.2,859.00 |
| 7.500 | kr.0.54112 | kr.4,058.40 |
| 12.500 | kr.0.50661 | kr.6,332.62 |
| 17.500 | kr.0.48617 | kr.8,507.98 |
| 25.000 | kr.0.46630 | kr.11,657.50 |
| 62.500 | kr.0.42268 | kr.26,417.50 |
| 125.000 | kr.0.40800 | kr.51,000.00 |
| Unit Price without VAT: | kr.0.63201 |
|---|---|
| Unit Price with VAT: | kr.0.79001 |


