


SM4F70AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM4F70AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F70AHE3-TP |
Description | TVS DIODE 70VWM 113VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.71312 | kr.1,782.80 |
| 5.000 | kr.0.64667 | kr.3,233.35 |
| 7.500 | kr.0.61279 | kr.4,595.92 |
| 12.500 | kr.0.57471 | kr.7,183.88 |
| 17.500 | kr.0.55216 | kr.9,662.80 |
| 25.000 | kr.0.53023 | kr.13,255.75 |
| 62.500 | kr.0.48211 | kr.30,131.88 |
| 125.000 | kr.0.47550 | kr.59,437.50 |
| Unit Price without VAT: | kr.0.71312 |
|---|---|
| Unit Price with VAT: | kr.0.89140 |

