23.2V Clamp 17.24A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 17.24A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL

SM4F14CA-TP

DigiKey Part Number
353-SM4F14CA-TPTR-ND - Tape & Reel (TR)
353-SM4F14CA-TPCT-ND - Cut Tape (CT)
353-SM4F14CA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4F14CA-TP
Description
TVS DIODE 14VWM 23.2VC SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.24A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
17.24A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.84000kr.2.84
10kr.1.72200kr.17.22
100kr.1.08880kr.108.88
500kr.0.81282kr.406.41
1.000kr.0.72363kr.723.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.62694kr.1,567.35
5.000kr.0.56708kr.2,835.40
7.500kr.0.53655kr.4,024.12
12.500kr.0.50223kr.6,277.87
17.500kr.0.48190kr.8,433.25
25.000kr.0.46213kr.11,553.25
62.500kr.0.41875kr.26,171.88
125.000kr.0.40313kr.50,391.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.84000
Unit Price with VAT:kr.3.55000