SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

SI2302B-TP

DigiKey Part Number
353-SI2302B-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2302B-TP
Description
MOSFET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3A (Ta) 1.56W (Tj) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
72mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
237 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.56W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24934kr.748.02
6.000kr.0.22256kr.1,335.36
9.000kr.0.20890kr.1,880.10
15.000kr.0.19352kr.2,902.80
21.000kr.0.18441kr.3,872.61
30.000kr.0.17554kr.5,266.20
75.000kr.0.15607kr.11,705.25
150.000kr.0.14404kr.21,606.00
300.000kr.0.13392kr.40,176.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.24934
Unit Price with VAT:kr.0.31168