


SM4F11AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM4F11AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F11AHE3-TP |
Description | TVS DIODE 11VWM 18.2VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.51998 | kr.3,799.95 |
| 5.000 | kr.1.39666 | kr.6,983.30 |
| 7.500 | kr.1.33383 | kr.10,003.73 |
| 12.500 | kr.1.26323 | kr.15,790.38 |
| 17.500 | kr.1.22142 | kr.21,374.85 |
| 25.000 | kr.1.20000 | kr.30,000.00 |
| Unit Price without VAT: | kr.1.51998 |
|---|---|
| Unit Price with VAT: | kr.1.89998 |





