Diode 100 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SM4002PL-TP

DigiKey Part Number
SM4002PL-TPMSTR-ND - Tape & Reel (TR)
SM4002PL-TPMSCT-ND - Cut Tape (CT)
SM4002PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4002PL-TP
Description
DIODE STANDARD 100V 1A SOD123FL
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.140
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.1.58200kr.15.82
100kr.0.99280kr.99.28
500kr.0.73764kr.368.82
1.000kr.0.65496kr.654.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.56525kr.1,413.12
5.000kr.0.50969kr.2,548.45
7.500kr.0.48136kr.3,610.20
12.500kr.0.44950kr.5,618.75
17.500kr.0.43063kr.7,536.03
25.000kr.0.41227kr.10,306.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250