SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

SM15H-TP

DigiKey Part Number
353-SM15H-TPTR-ND - Tape & Reel (TR)
353-SM15H-TPCT-ND - Cut Tape (CT)
353-SM15H-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15H-TP
Description
TVS DIODE 15VWM 32VC SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
32V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
45pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.251
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.74700kr.17.47
100kr.1.10270kr.110.27
500kr.0.82380kr.411.90
1.000kr.0.73370kr.733.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61903kr.1,857.09
6.000kr.0.56120kr.3,367.20
9.000kr.0.53170kr.4,785.30
15.000kr.0.49856kr.7,478.40
21.000kr.0.47893kr.10,057.53
30.000kr.0.45985kr.13,795.50
75.000kr.0.41797kr.31,347.75
150.000kr.0.41120kr.61,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500