
P4KE51A-TP | |
|---|---|
DigiKey Part Number | 353-P4KE51A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE51A-TP |
Description | TVS DIODE 43.6VWM 70.1VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.8A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45284 | kr.2,264.20 |
| 10.000 | kr.0.41099 | kr.4,109.90 |
| 15.000 | kr.0.38965 | kr.5,844.75 |
| 25.000 | kr.0.36566 | kr.9,141.50 |
| 35.000 | kr.0.35145 | kr.12,300.75 |
| 50.000 | kr.0.33765 | kr.16,882.50 |
| 125.000 | kr.0.30734 | kr.38,417.50 |
| Unit Price without VAT: | kr.0.45284 |
|---|---|
| Unit Price with VAT: | kr.0.56605 |

