69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SM4F43A-TP

DigiKey Part Number
SM4F43A-TPMSTR-ND - Tape & Reel (TR)
SM4F43A-TPMSCT-ND - Cut Tape (CT)
SM4F43A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4F43A-TP
Description
TVS DIODE 43VWM 69.4VC SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
5.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.57000kr.4.57
10kr.2.84200kr.28.42
100kr.1.82740kr.182.74
500kr.1.38914kr.694.57
1.000kr.1.24793kr.1,247.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.60498kr.1,512.45
5.000kr.0.54690kr.2,734.50
7.500kr.0.51728kr.3,879.60
12.500kr.0.48398kr.6,049.75
17.500kr.0.46425kr.8,124.38
25.000kr.0.44508kr.11,127.00
62.500kr.0.40299kr.25,186.88
125.000kr.0.38580kr.48,225.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.57000
Unit Price with VAT:kr.5.71250