


SL36A-TP | |
---|---|
DigiKey Part Number | SL36A-TPMSTR-ND - Tape & Reel (TR) SL36A-TPMSCT-ND - Cut Tape (CT) SL36A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL36A-TP |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.09900 | kr.20.99 |
100 | kr.1.46240 | kr.146.24 |
500 | kr.1.10348 | kr.551.74 |
1.000 | kr.0.95456 | kr.954.56 |
2.000 | kr.0.88976 | kr.1,779.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.73043 | kr.3,652.15 |
10.000 | kr.0.69120 | kr.6,912.00 |
15.000 | kr.0.68509 | kr.10,276.35 |
25.000 | kr.0.66506 | kr.16,626.50 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |