Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SL210A-TP

DigiKey Part Number
SL210A-TPMSTR-ND - Tape & Reel (TR)
SL210A-TPMSCT-ND - Cut Tape (CT)
SL210A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL210A-TP
Description
DIODE SCHOTTKY 100V 2A DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.274
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.54300kr.15.43
100kr.1.11750kr.111.75
500kr.0.83500kr.417.50
1.000kr.0.71392kr.713.92
2.000kr.0.66699kr.1,333.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51305kr.2,565.25
10.000kr.0.41795kr.4,179.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000