


SK84LQ-TP | |
|---|---|
DigiKey Part Number | 353-SK84LQ-TPTR-ND - Tape & Reel (TR) 353-SK84LQ-TPCT-ND - Cut Tape (CT) 353-SK84LQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK84LQ-TP |
Description | DIODE SCHOTTKY 40V 8A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 480pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.76000 | kr.6.76 |
| 10 | kr.4.50000 | kr.45.00 |
| 100 | kr.3.04940 | kr.304.94 |
| 500 | kr.2.36582 | kr.1,182.91 |
| 1.000 | kr.2.14564 | kr.2,145.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.83836 | kr.5,515.08 |
| 6.000 | kr.1.72506 | kr.10,350.36 |
| Unit Price without VAT: | kr.6.76000 |
|---|---|
| Unit Price with VAT: | kr.8.45000 |


