


SK510LQ-TP | |
---|---|
DigiKey Part Number | 353-SK510LQ-TPTR-ND - Tape & Reel (TR) 353-SK510LQ-TPCT-ND - Cut Tape (CT) 353-SK510LQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK510LQ-TP |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.3.24500 | kr.32.45 |
100 | kr.2.20540 | kr.220.54 |
500 | kr.1.68884 | kr.844.42 |
1.000 | kr.1.52230 | kr.1,522.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.19584 | kr.3,587.52 |
6.000 | kr.1.18400 | kr.7,104.00 |
9.000 | kr.1.14972 | kr.10,347.48 |
15.000 | kr.1.13946 | kr.17,091.90 |
21.000 | kr.1.03200 | kr.21,672.00 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |